74274149 | |
---|---|
DigiKey Part Number | 732-74274149-ND |
Manufacturer | |
Manufacturer Product Number | 74274149 |
Description | WE-CPU EMI SUPPRESSION FERRITE P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 1.181" L x 0.787" W (30.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.181" L x 0.787" W (30.00mm x 20.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥15.38700 | ¥153.87 |
20 | ¥14.45200 | ¥289.04 |
100 | ¥12.83680 | ¥1,283.68 |
192 | ¥12.15672 | ¥2,334.09 |