74272151 | |
---|---|
DigiKey Part Number | 732-13459-ND |
Manufacturer | |
Manufacturer Product Number | 74272151 |
Description | STAR-TEC LFS SNAP FERRITE WITH S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 33Ohm @ 10MHz ID 0.591" Dia (15.00mm) OD 1.535" W x 1.378" H (39.00mm x 35.00mm) Length 1.929" (49.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 33Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.591" Dia (15.00mm) | |
Outer Dimension | 1.535" W x 1.378" H (39.00mm x 35.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.929" (49.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.60000 | ¥90.60 |
3 | ¥86.32667 | ¥258.98 |
6 | ¥82.19833 | ¥493.19 |
24 | ¥78.28542 | ¥1,878.85 |
48 | ¥73.85646 | ¥3,545.11 |
96 | ¥69.68010 | ¥6,689.29 |