74271222 | |
---|---|
DigiKey Part Number | 732-1507-ND |
Manufacturer | |
Manufacturer Product Number | 74271222 |
Description | FERRITE CORE 265 OHM HINGED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 265Ohm @ 100MHz ID 0.492" Dia (12.50mm) OD 1.318" W x 1.134" H (33.50mm x 28.80mm) Length 1.661" (42.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74271222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 265Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.492" Dia (12.50mm) | |
Outer Dimension | 1.318" W x 1.134" H (33.50mm x 28.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.661" (42.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.71000 | ¥53.71 |
10 | ¥52.84200 | ¥528.42 |
50 | ¥49.17960 | ¥2,458.98 |
140 | ¥47.34836 | ¥6,628.77 |
280 | ¥43.77357 | ¥12,256.60 |