74271111 | |
---|---|
DigiKey Part Number | 732-3996-ND |
Manufacturer | |
Manufacturer Product Number | 74271111 |
Description | FERRITE CORE 320 OHM HINGED 5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 320Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.933" W x 0.717" H (23.70mm x 18.20mm) Length 1.594" (40.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74271111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 320Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.933" W x 0.717" H (23.70mm x 18.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.594" (40.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.20000 | ¥40.20 |
10 | ¥39.58800 | ¥395.88 |
50 | ¥36.79740 | ¥1,839.87 |
180 | ¥35.48950 | ¥6,388.11 |
360 | ¥32.69939 | ¥11,771.78 |