7427007 | |
---|---|
DigiKey Part Number | 7427007-ND |
Manufacturer | |
Manufacturer Product Number | 7427007 |
Description | FERRITE CORE 278 OHM SOLID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 278Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.559" Dia (14.20mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 278Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.559" Dia (14.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.85000 | ¥7.85 |
10 | ¥7.80400 | ¥78.04 |
300 | ¥7.62110 | ¥2,286.33 |
1,000 | ¥7.43797 | ¥7,437.97 |