28B0562-300 | |
---|---|
DigiKey Part Number | 240-2608-ND |
Manufacturer | |
Manufacturer Product Number | 28B0562-300 |
Description | FERRITE CORE 270 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 1.115" (28.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0562-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 270Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.27mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.115" (28.32mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.11000 | ¥8.11 |
10 | ¥7.33300 | ¥73.33 |
25 | ¥5.43080 | ¥135.77 |
40 | ¥5.16000 | ¥206.40 |
80 | ¥4.61713 | ¥369.37 |
230 | ¥4.34587 | ¥999.55 |
880 | ¥4.07411 | ¥3,585.22 |
1,760 | ¥3.53091 | ¥6,214.40 |
5,280 | ¥3.39508 | ¥17,926.02 |