74270037 | |
---|---|
DigiKey Part Number | 732-1545-ND |
Manufacturer | |
Manufacturer Product Number | 74270037 |
Description | FERRITE CORE 199 OHM SOLID 5.6MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 199Ohm @ 100MHz ID 0.220" Dia (5.60mm) OD 0.472" Dia (12.00mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 199Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.220" Dia (5.60mm) | |
Outer Dimension | 0.472" Dia (12.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.787" (20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.72000 | ¥8.72 |
10 | ¥8.63300 | ¥86.33 |
50 | ¥8.28380 | ¥414.19 |
100 | ¥7.67340 | ¥767.34 |
500 | ¥7.41180 | ¥3,705.90 |
1,000 | ¥6.80142 | ¥6,801.42 |