695401000222

DigiKey Part Number
732-695401000222-ND
Manufacturer
Manufacturer Product Number
695401000222
Description
WR-LECO_SMT_VERTICAL_1PIN_POKE-I
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Fastening Type
Locking Ramp
Features
-
Housing Color
Gray
Wire Gauge
18-20 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA9T), Nylon 9T
Operating Temperature
-40°C ~ 130°C
Voltage Rating
2200V
Current Rating (Amps)
7A
Ingress Protection
-
Mating Cycles
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.54000¥8.54
10¥7.76600¥77.66
100¥7.26540¥726.54
250¥6.76464¥1,691.16
500¥6.25564¥3,127.82
1,000¥5.26230¥5,262.30