694102107102 | |
---|---|
DigiKey Part Number | 732-5921-2-ND - Tape & Reel (TR) 732-5921-1-ND - Cut Tape (CT) 732-5921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694102107102 |
Description | CONN PWR JACK 1.05X3.5MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 694102107102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.05mm ID (0.041"), 3.50mm OD (0.138") | |
Actual Diameter | 0.041" (1.05mm ID), 0.154" (3.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 18VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥13.05400 | ¥130.54 |
50 | ¥11.65800 | ¥582.90 |
100 | ¥10.75480 | ¥1,075.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.35918 | ¥4,679.59 |
1,000 | ¥7.96351 | ¥7,963.51 |