693063020911

DigiKey Part Number
732-3818-2-ND - Tape & Reel (TR)
732-3818-1-ND - Cut Tape (CT)
732-3818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
693063020911
Description
CONN SD CARD PUSH-PULL R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693063020911 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
11 (9 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.110" (2.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.82000¥28.82
10¥28.15900¥281.59
50¥24.79280¥1,239.64
100¥23.64340¥2,364.34
300¥20.27750¥6,083.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥18.55361¥12,987.53
Manufacturers Standard Package