PLUG-USBC-121SMT-4BS2SA | |
---|---|
DigiKey Part Number | 1939-PLUG-USBC-121SMT-4BS2SATR-ND - Tape & Reel (TR) 1939-PLUG-USBC-121SMT-4BS2SACT-ND - Cut Tape (CT) 1939-PLUG-USBC-121SMT-4BS2SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLUG-USBC-121SMT-4BS2SA |
Description | USB TYPE C PLUG SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (12+12 Dummy) | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.9A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.53600 | ¥175.36 |
25 | ¥16.79080 | ¥419.77 |
50 | ¥16.41800 | ¥820.90 |
100 | ¥15.67170 | ¥1,567.17 |
250 | ¥14.17932 | ¥3,544.83 |
500 | ¥13.05982 | ¥6,529.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.82096 | ¥16,231.44 |
3,000 | ¥10.44780 | ¥31,343.40 |
7,500 | ¥9.92541 | ¥74,440.57 |