693012040811 | |
---|---|
DigiKey Part Number | 732-4289-2-ND - Tape & Reel (TR) 732-4289-1-ND - Cut Tape (CT) 732-4289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693012040811 |
Description | CONN SIM CARD HINGED TYPE R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693012040811 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥16.17300 | ¥161.73 |
50 | ¥14.20240 | ¥710.12 |
100 | ¥13.54570 | ¥1,354.57 |
250 | ¥11.65752 | ¥2,914.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥10.67237 | ¥6,403.42 |