687116188722

DigiKey Part Number
732-687116188722TR-ND - Tape & Reel (TR)
732-687116188722CT-ND - Cut Tape (CT)
732-687116188722DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
687116188722
Description
CONN FFC FPC 16POS 0.5MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
16
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.29mm ~ 0.34mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Ivory
Actuator Color
-
Mating Cycles
20
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.79000¥13.79
10¥12.64300¥126.43
50¥11.26380¥563.19
100¥9.88460¥988.46
500¥9.19498¥4,597.49
1,000¥8.50536¥8,505.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥7.58586¥25,033.34
Manufacturers Standard Package