686715050001 | |
---|---|
DigiKey Part Number | 732-686715050001-ND |
Manufacturer | |
Manufacturer Product Number | 686715050001 |
Description | CABLE FFC/FPC 15POS 1MM 1.97" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥24.06300 | ¥240.63 |
50 | ¥21.18120 | ¥1,059.06 |
100 | ¥18.29140 | ¥1,829.14 |
250 | ¥16.60024 | ¥4,150.06 |