320210001 | |
---|---|
DigiKey Part Number | 1597-1456-ND |
Manufacturer | |
Manufacturer Product Number | 320210001 |
Description | ADAPT HDMI MICR PLG TO HDMI RCPT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI Micro, Plug To HDMI, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | HDMI Micro, Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |