624124122030 | |
---|---|
DigiKey Part Number | 732-4754-ND |
Manufacturer | |
Manufacturer Product Number | 624124122030 |
Description | WR-WTB DUAL ROWS 2,00 MM PRE-CRI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.32900 | ¥163.29 |
100 | ¥14.89260 | ¥1,489.26 |
250 | ¥12.01096 | ¥3,002.74 |
500 | ¥11.04218 | ¥5,521.09 |