61306428521 | |
---|---|
DigiKey Part Number | 732-61306428521-ND |
Manufacturer | |
Manufacturer Product Number | 61306428521 |
Description | WR-PHD 2.54 MM DUAL BOARD STACKE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.551" (39.400mm) | |
Length - Post (Mating) | 0.236" (6.000mm) | |
Length - Stack Height | 1.200" (30.480mm) | |
Length - Tail | 0.118" (3.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.96000 | ¥57.96 |
10 | ¥56.81200 | ¥568.12 |
50 | ¥52.21440 | ¥2,610.72 |
100 | ¥45.81070 | ¥4,581.07 |
250 | ¥42.44500 | ¥10,611.25 |