523220000 | |
---|---|
DigiKey Part Number | 732-12404-ND |
Manufacturer | |
Manufacturer Product Number | 523220000 |
Description | ADHESIVE CABLE MOUNT CLIP, OPENI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Adhesive 0.173" (4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.173" (4.40mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.630" (16.00mm) | |
Width | 0.614" (15.60mm) | |
Height | 0.252" (6.40mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.68400 | ¥46.84 |
50 | ¥4.17400 | ¥208.70 |
100 | ¥3.66400 | ¥366.40 |
500 | ¥3.40898 | ¥1,704.49 |
1,000 | ¥3.23046 | ¥3,230.46 |