522410000 | |
---|---|
DigiKey Part Number | 732-12401-ND |
Manufacturer | |
Manufacturer Product Number | 522410000 |
Description | MINIATURE CABLE HOLDER, SNAP-IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.354" (9.00mm) | |
Width | 0.157" (4.00mm) | |
Height | 0.287" (7.30mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.11500 | ¥41.15 |
50 | ¥3.66400 | ¥183.20 |
100 | ¥3.21350 | ¥321.35 |
500 | ¥2.99242 | ¥1,496.21 |
1,000 | ¥2.84791 | ¥2,847.91 |