522230000

DigiKey Part Number
732-12400-ND
Manufacturer
Manufacturer Product Number
522230000
Description
MINIATURE CABLE HOLDER SELF-ADHE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
-
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.346" (8.79mm)
Width
0.421" (10.70mm)
Height
0.331" (8.40mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.36000¥5.36
10¥4.95600¥49.56
50¥4.42060¥221.03
100¥3.87660¥387.66
500¥3.60452¥1,802.26
1,000¥3.42599¥3,425.99
Manufacturers Standard Package