521426000 | |
---|---|
DigiKey Part Number | 732-12394-ND |
Manufacturer | |
Manufacturer Product Number | 521426000 |
Description | SNAP-ON CABLE HOLDER,FLEX.CLAMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.425" L x 0.772" H (10.80mm x 19.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.425" L x 0.772" H (10.80mm x 19.60mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.583" (14.80mm) | |
Width | 0.213" (5.40mm) | |
Height | 1.169" (29.70mm) | |
Panel Hole Size | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.39200 | ¥33.92 |
50 | ¥3.01800 | ¥150.90 |
100 | ¥2.64390 | ¥264.39 |
250 | ¥2.46536 | ¥616.34 |
500 | ¥2.33784 | ¥1,168.92 |