521412000 | |
---|---|
DigiKey Part Number | 732-12389-ND |
Manufacturer | |
Manufacturer Product Number | 521412000 |
Description | SNAP-ON CABLE HOLDER WITH FLEXIB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.441" L x 0.197" H (11.20mm x 5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.441" L x 0.197" H (11.20mm x 5.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.591" (15.00mm) | |
Width | 0.209" (5.30mm) | |
Height | 0.472" (12.00mm) | |
Panel Hole Size | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.15900 | ¥21.59 |
50 | ¥1.92980 | ¥96.49 |
100 | ¥1.70020 | ¥170.02 |
500 | ¥1.57272 | ¥786.36 |
1,000 | ¥1.49621 | ¥1,496.21 |