465031772507 | |
---|---|
DigiKey Part Number | 732-465031772507-ND |
Manufacturer | |
Manufacturer Product Number | 465031772507 |
Description | WS-PBTU PUSHBUTTON SWITCH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.69000 | ¥59.69 |
10 | ¥54.75100 | ¥547.51 |
100 | ¥48.77440 | ¥4,877.44 |
250 | ¥42.80592 | ¥10,701.48 |
500 | ¥39.81756 | ¥19,908.78 |
1,000 | ¥36.82927 | ¥36,829.27 |