38401102 | |
---|---|
DigiKey Part Number | 732-38401102-ND |
Manufacturer | |
Manufacturer Product Number | 38401102 |
Description | RFI GASKET ELASTOMER NICKEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | D-Shape | |
Width | 0.062" (1.57mm) | |
Length | 39.370" (1.00m) | |
Height | 0.068" (1.73mm) | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.19000 | ¥319.19 |
5 | ¥280.93200 | ¥1,404.66 |
10 | ¥229.80500 | ¥2,298.05 |