331051472057

DigiKey Part Number
732-4249-2-ND - Tape & Reel (TR)
732-4249-1-ND - Cut Tape (CT)
732-4249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
331051472057
Description
RFI SHLD FINGER BECU GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
331051472057 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.079" (2.00mm)
Length
0.185" (4.70mm)
Height
0.224" (5.70mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-4°F ~ 212°F (- 40°C ~ 100°C)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥10.11400¥101.14
50¥9.27700¥463.85
100¥8.84200¥884.20
500¥8.21802¥4,109.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.58586¥11,378.79
Manufacturers Standard Package