2612011024000 | |
---|---|
DigiKey Part Number | 732-2612011024000TR-ND - Tape & Reel (TR) 732-2612011024000CT-ND - Cut Tape (CT) 732-2612011024000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2612011024000 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2612011024000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52805 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 6.8mA | |
Current - Transmitting | 9.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.99000 | ¥100.99 |
10 | ¥98.18500 | ¥981.85 |
50 | ¥88.58720 | ¥4,429.36 |
100 | ¥81.79330 | ¥8,179.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥81.79298 | ¥40,896.49 |