171011801 | |
---|---|
DigiKey Part Number | 732-12293-2-ND - Tape & Reel (TR) 732-12293-1-ND - Cut Tape (CT) 732-12293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171011801 |
Description | DC DC CONVERTER 0.8V-17V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V ~ 17V 1A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171011801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | Medical | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerBELGA Module | |
Size / Dimension | 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) | |
Supplier Device Package | 16-LGA-EP (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.19000 | ¥81.19 |
10 | ¥74.73100 | ¥747.31 |
50 | ¥70.05180 | ¥3,502.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥60.21684 | ¥60,216.84 |