0.8V ~ 17V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,823 In Stock | 1 : ¥81.19000 Cut Tape (CT) 1,000 : ¥60.21684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8V ~ 17V | - | - | - | 3A | Medical | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 16-PowerBELGA Module | 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) | 16-LGA-EP (9x9) | |||
1,956 In Stock | 1 : ¥81.19000 Cut Tape (CT) 1,000 : ¥60.21684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8V ~ 17V | - | - | - | 1A | Medical | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 16-PowerBELGA Module | 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) | 16-LGA-EP (9x9) | |||
943 In Stock | 1 : ¥81.19000 Cut Tape (CT) 1,000 : ¥60.21684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8V ~ 17V | - | - | - | 2A | Medical | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 16-PowerBELGA Module | 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) | 16-LGA-EP (9x9) |