15412094A9000 | |
---|---|
DigiKey Part Number | 732-13410-2-ND - Tape & Reel (TR) 732-13410-1-ND - Cut Tape (CT) 732-13410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15412094A9000 |
Description | WL-SICW SMT INFRARED CHIP LED WA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 4mW/sr @ 20mA 90° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19700 | ¥61.97 |
50 | ¥5.45760 | ¥272.88 |
250 | ¥4.87948 | ¥1,219.87 |
500 | ¥4.36942 | ¥2,184.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.97842 | ¥11,935.26 |