IR11-21C/TR8 | |
---|---|
DigiKey Part Number | 1080-1350-2-ND - Tape & Reel (TR) 1080-1350-1-ND - Cut Tape (CT) 1080-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR11-21C/TR8 |
Description | EMITTER IR 940NM 65MA 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.5mW/sr @ 20mA 100° 1206 (3016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3016 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.44800 | ¥24.48 |
100 | ¥1.40600 | ¥140.60 |
1,000 | ¥1.10035 | ¥1,100.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00865 | ¥3,025.95 |
6,000 | ¥0.91697 | ¥5,501.82 |
15,000 | ¥0.85584 | ¥12,837.60 |
30,000 | ¥0.82527 | ¥24,758.10 |
75,000 | ¥0.79471 | ¥59,603.25 |