SFH 4243-Z | |
---|---|
DigiKey Part Number | 475-SFH4243-ZTR-ND - Tape & Reel (TR) 475-SFH4243-ZCT-ND - Cut Tape (CT) 475-SFH4243-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4243-Z |
Description | EMITTER IR 950NM 70MA 3.20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 4mW/sr @ 70mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4243-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.77500 | ¥37.75 |
100 | ¥2.49940 | ¥249.94 |
1,000 | ¥1.92986 | ¥1,929.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74386 | ¥3,487.72 |
6,000 | ¥1.62760 | ¥9,765.60 |
10,000 | ¥1.56948 | ¥15,694.80 |
50,000 | ¥1.48228 | ¥74,114.00 |