15406085BA400A | |
---|---|
DigiKey Part Number | 732-15406085BA400ATR-ND - Tape & Reel (TR) 732-15406085BA400ACT-ND - Cut Tape (CT) 732-15406085BA400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15406085BA400A |
Description | WL-SICW SMT INFRARED CHIPLED WAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 0.5mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.47700 | ¥34.77 |
50 | ¥2.77980 | ¥138.99 |
250 | ¥2.53324 | ¥633.31 |
500 | ¥2.44398 | ¥1,221.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.34623 | ¥9,384.92 |