1540031NC6090 | |
---|---|
DigiKey Part Number | 732-1540031NC6090-ND |
Manufacturer | |
Manufacturer Product Number | 1540031NC6090 |
Description | WL-TTRB THT PHOTOTRANSISTOR ROUN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 300 nA | |
Wavelength | 940nm | |
Viewing Angle | 60° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.10300 | ¥31.03 |
50 | ¥2.49080 | ¥124.54 |
250 | ¥2.26132 | ¥565.33 |
500 | ¥2.10150 | ¥1,050.75 |