153283367A212 | |
---|---|
DigiKey Part Number | 732-153283367A212TR-ND - Tape & Reel (TR) 732-153283367A212CT-ND - Cut Tape (CT) 732-153283367A212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 153283367A212 |
Description | WL-SUTW SMT ULTRAVIOLET TOPLED W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.6V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 65°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥2.63530 | ¥263.53 |
250 | ¥2.46524 | ¥616.31 |
500 | ¥1.78518 | ¥892.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.78518 | ¥7,140.72 |