151053GS03000 | |
---|---|
DigiKey Part Number | 732-5020-ND |
Manufacturer | |
Manufacturer Product Number | 151053GS03000 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 151053GS03000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
50 | ¥1.84480 | ¥92.24 |
100 | ¥1.59820 | ¥159.82 |
500 | ¥1.38570 | ¥692.85 |