150283FS73103 | |
---|---|
DigiKey Part Number | 732-150283FS73103TR-ND - Tape & Reel (TR) 732-150283FS73103CT-ND - Cut Tape (CT) 732-150283FS73103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150283FS73103 |
Description | LED RED CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 730nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.75900 | ¥97.59 |
50 | ¥7.81260 | ¥390.63 |
250 | ¥7.09852 | ¥1,774.63 |
500 | ¥6.87544 | ¥3,437.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.87536 | ¥27,501.44 |