150141GS73140

DigiKey Part Number
732-150141GS73140TR-ND - Tape & Reel (TR)
732-150141GS73140CT-ND - Cut Tape (CT)
732-150141GS73140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141GS73140
Description
LED GREEN CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥3.01800¥30.18
50¥2.77980¥138.99
100¥2.54190¥254.19
500¥2.28682¥1,143.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.88727¥3,774.54
Manufacturers Standard Package