C6D20065G-TR | |
---|---|
DigiKey Part Number | 1697-C6D20065G-TR-ND - Tape & Reel (TR) 1697-C6D20065G-TRCT-ND - Cut Tape (CT) 1697-C6D20065G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6D20065G-TR |
Description | SIC, SCHOTTKY DIODE,64A, 650V, T |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 64A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 64A | |
Voltage - Forward (Vf) (Max) @ If | 1.27 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥59.03700 | ¥590.37 |
100 | ¥49.19560 | ¥4,919.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥43.40811 | ¥34,726.49 |
1,600 | ¥39.06728 | ¥62,507.65 |