C3M0120090D | |
---|---|
DigiKey Part Number | 1697-C3M0120090D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0120090D |
Description | SICFET N-CH 900V 23A TO247-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 23A (Tc) 97W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0120090D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 15A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 15 V | |
Vgs (Max) | +18V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 414 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 97W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.65000 | ¥100.65 |
30 | ¥81.47700 | ¥2,444.31 |
120 | ¥76.68367 | ¥9,202.04 |
510 | ¥69.49439 | ¥35,442.14 |
1,020 | ¥63.74318 | ¥65,018.04 |