W9812G6KH-6I | |
---|---|
DigiKey Part Number | W9812G6KH-6I-ND |
Manufacturer | |
Manufacturer Product Number | W9812G6KH-6I |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | W9812G6KH-6I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥16.42000 | ¥164.20 |
25 | ¥16.16680 | ¥404.17 |
40 | ¥16.12400 | ¥644.96 |
108 | ¥14.40741 | ¥1,556.00 |
324 | ¥13.93438 | ¥4,514.74 |
540 | ¥13.88354 | ¥7,497.11 |
972 | ¥12.92808 | ¥12,566.09 |
4,968 | ¥11.70208 | ¥58,135.93 |