W9751G8NB-25 | |
---|---|
DigiKey Part Number | 256-W9751G8NB-25-ND |
Manufacturer | |
Manufacturer Product Number | W9751G8NB-25 |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 60-VFBGA (8x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.57800 | ¥185.78 |
25 | ¥18.28760 | ¥457.19 |
40 | ¥18.24150 | ¥729.66 |
209 | ¥16.29923 | ¥3,406.54 |
418 | ¥15.76344 | ¥6,589.12 |
627 | ¥15.70609 | ¥9,847.72 |
1,045 | ¥14.62519 | ¥15,283.32 |
5,016 | ¥13.23823 | ¥66,402.96 |