W9725G6KB-25 | |
---|---|
DigiKey Part Number | W9725G6KB-25-ND |
Manufacturer | |
Manufacturer Product Number | W9725G6KB-25 |
Description | IC DRAM 256MBIT PARALLEL 84WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 400 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | W9725G6KB-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-WBGA (8x12.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.58700 | ¥135.87 |
25 | ¥13.37560 | ¥334.39 |
40 | ¥13.33900 | ¥533.56 |
209 | ¥12.31469 | ¥2,573.77 |