W959D8NFYA4I TR | |
---|---|
DigiKey Part Number | 256-W959D8NFYA4ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W959D8NFYA4I TR |
Description | IC DRAM 512MBIT HYPERBUS 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 512Mbit HyperBus 250 MHz 28 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | HyperRAM | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 28 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.79206 | ¥61,584.12 |