W66CQ2NQUAFJ | |
---|---|
DigiKey Part Number | 256-W66CQ2NQUAFJ-ND |
Manufacturer | |
Manufacturer Product Number | W66CQ2NQUAFJ |
Description | IC DRAM 4GBIT LVSTL 11 200WFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 4Gbit LVSTL_11 2.133 GHz 3.5 ns 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | LVSTL_11 | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥58.39600 | ¥583.96 |
25 | ¥57.17960 | ¥1,429.49 |
40 | ¥56.98425 | ¥2,279.37 |
144 | ¥51.13056 | ¥7,362.80 |
288 | ¥49.58521 | ¥14,280.54 |
576 | ¥47.15207 | ¥27,159.59 |
1,008 | ¥45.50806 | ¥45,872.12 |