W631GU8NB12I | |
---|---|
DigiKey Part Number | 256-W631GU8NB12I-ND |
Manufacturer | |
Manufacturer Product Number | W631GU8NB12I |
Description | IC DRAM 1GBIT PARALLEL 78VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V, 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-VFBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.81100 | ¥308.11 |
25 | ¥30.14640 | ¥753.66 |
40 | ¥29.98225 | ¥1,199.29 |
80 | ¥26.88300 | ¥2,150.64 |
242 | ¥26.78533 | ¥6,482.05 |
484 | ¥25.80661 | ¥12,490.40 |
968 | ¥24.53426 | ¥23,749.16 |