W631GU8NB12I TR | |
---|---|
DigiKey Part Number | 256-W631GU8NB12ITR-ND - Tape & Reel (TR) 256-W631GU8NB12ITRCT-ND - Cut Tape (CT) 256-W631GU8NB12ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GU8NB12I TR |
Description | IC DRAM 1GBIT PARALLEL 78VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V, 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-VFBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥31.29600 | ¥312.96 |
25 | ¥30.61920 | ¥765.48 |
50 | ¥30.45340 | ¥1,522.67 |
100 | ¥27.30580 | ¥2,730.58 |
250 | ¥27.20596 | ¥6,801.49 |
500 | ¥26.21194 | ¥13,105.97 |
1,000 | ¥24.91963 | ¥24,919.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.90878 | ¥39,817.56 |