W631GU8NB11I TR | |
---|---|
DigiKey Part Number | 256-W631GU8NB11ITR-ND - Tape & Reel (TR) 256-W631GU8NB11ITRCT-ND - Cut Tape (CT) 256-W631GU8NB11ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W631GU8NB11I TR |
Description | IC DRAM 1GBIT PAR 78VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V, 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-VFBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥31.94400 | ¥319.44 |
25 | ¥31.25000 | ¥781.25 |
50 | ¥31.08240 | ¥1,554.12 |
100 | ¥27.86820 | ¥2,786.82 |
250 | ¥27.76720 | ¥6,941.80 |
500 | ¥26.75246 | ¥13,376.23 |
1,000 | ¥25.43340 | ¥25,433.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.31927 | ¥40,638.54 |