W631GG6NB15I | |
---|---|
DigiKey Part Number | 256-W631GG6NB15I-ND |
Manufacturer | |
Manufacturer Product Number | W631GG6NB15I |
Description | IC DRAM 1GBIT SSTL 15 96VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_15 | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.4V ~ 1.6V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥30.17100 | ¥301.71 |
25 | ¥29.51600 | ¥737.90 |
40 | ¥29.35425 | ¥1,174.17 |
198 | ¥26.32030 | ¥5,211.42 |
396 | ¥26.22452 | ¥10,384.91 |
594 | ¥25.26616 | ¥15,008.10 |
990 | ¥24.02039 | ¥23,780.19 |