W25Q64JVZPIM | |
---|---|
DigiKey Part Number | 256-W25Q64JVZPIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JVZPIM |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.28400 | ¥82.84 |
25 | ¥8.18360 | ¥204.59 |
40 | ¥8.13375 | ¥325.35 |
80 | ¥7.27288 | ¥581.83 |
230 | ¥7.21104 | ¥1,658.54 |
570 | ¥7.10451 | ¥4,049.57 |
1,140 | ¥6.85029 | ¥7,809.33 |
5,130 | ¥6.23947 | ¥32,008.48 |