W25Q16JWSSIM TR | |
---|---|
DigiKey Part Number | 256-W25Q16JWSSIMTR-ND - Tape & Reel (TR) 256-W25Q16JWSSIMTRCT-ND - Cut Tape (CT) 256-W25Q16JWSSIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JWSSIM TR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.00800 | ¥50.08 |
25 | ¥4.94240 | ¥123.56 |
50 | ¥4.91440 | ¥245.72 |
100 | ¥4.39390 | ¥439.39 |
250 | ¥4.35676 | ¥1,089.19 |
500 | ¥4.29226 | ¥2,146.13 |
1,000 | ¥4.13873 | ¥4,138.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.02231 | ¥8,044.62 |
4,000 | ¥3.81179 | ¥15,247.16 |
6,000 | ¥3.76968 | ¥22,618.08 |
10,000 | ¥3.74491 | ¥37,449.10 |
14,000 | ¥3.64584 | ¥51,041.76 |